
BNC(75)-PLR-PC(D)-12G-3 | |
|---|---|
DigiKey Part Number | H125731-ND |
Manufacturer | |
Manufacturer Product Number | BNC(75)-PLR-PC(D)-12G-3 |
Description | CONN RECEPT BNC 75OHM R/A PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | BNC(75)-PLR-PC(D)-12G-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Syndiotactic Polystyrene (SPS) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,08000 Kč | 174,08 Kč |
| 10 | 147,87600 Kč | 1 478,76 Kč |
| 25 | 138,61000 Kč | 3 465,25 Kč |
| 50 | 131,99620 Kč | 6 599,81 Kč |
| 100 | 125,69380 Kč | 12 569,38 Kč |
| 300 | 116,32090 Kč | 34 896,27 Kč |
| 500 | 112,20702 Kč | 56 103,51 Kč |
| 1 000 | 106,85675 Kč | 106 856,75 Kč |
| Unit Price without VAT: | 174,08000 Kč |
|---|---|
| Unit Price with VAT: | 210,63680 Kč |


