Similar
Similar




BM56G-10DP-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM56G-10DP-0.35V(51)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM56G-10DP-0.35V(51) |
Description | CONN HDR 0.35MM 10POS SMT GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM56G-10DP-0.35V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.18µin (0.030µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 10 | Height Above Board 0.018" (0.46mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM28B0.6-10DP/2-0.35V(51) | Hirose Electric Co Ltd | 26 941 | 26-BM28B0.6-10DP/2-0.35V(51)CT-ND | 15,33000 Kč | Similar |
| BM28B0.6-10DP/2-0.35V(53) | Hirose Electric Co Ltd | 5 855 | H125588CT-ND | 19,53000 Kč | Similar |
| AXF6D1012 | Panasonic Industry | 0 | AXF6D1012-ND | 8,61985 Kč | Similar |
| AXF6J1012 | Panasonic Industry | 0 | 255-AXF6J1012TR-ND | 15,52172 Kč | Similar |
| AXG210144 | Panasonic Industry | 0 | AXG210144-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 17,36934 Kč | 347 386,80 Kč |
| Unit Price without VAT: | 17,36934 Kč |
|---|---|
| Unit Price with VAT: | 21,01690 Kč |






