10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM28B0.6-10DP/2-0.35V(53)

DigiKey Part Number
H125588TR-ND - Tape & Reel (TR)
H125588CT-ND - Cut Tape (CT)
H125588DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM28B0.6-10DP/2-0.35V(53)
Description
CONN HDR 10POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM28B0.6-10DP/2-0.35V(53) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
10
Height Above Board
0.018" (0.46mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 855
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,16084 Kč14 160,84 Kč
2 00013,48492 Kč26 969,84 Kč
3 00013,10471 Kč39 314,13 Kč
5 00012,64105 Kč63 205,25 Kč
7 00012,34469 Kč86 412,83 Kč
10 00012,03822 Kč120 382,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1016,63000 Kč166,30 Kč
2515,58880 Kč389,72 Kč
5014,84560 Kč742,28 Kč
10014,13380 Kč1 413,38 Kč
25013,24888 Kč3 312,22 Kč
50012,61560 Kč6 307,80 Kč
Digi-Reel®
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1016,63000 Kč166,30 Kč
2515,95000 Kč398,75 Kč
5015,61000 Kč780,50 Kč
10014,92960 Kč1 492,96 Kč
25013,57312 Kč3 393,28 Kč
50012,21580 Kč6 107,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč