
BM50U-4DP/2-0.35V(53) | |
|---|---|
DigiKey Part Number | 26-BM50U-4DP/2-0.35V(53)TR-ND - Tape & Reel (TR) 26-BM50U-4DP/2-0.35V(53)CT-ND - Cut Tape (CT) 26-BM50U-4DP/2-0.35V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM50U-4DP/2-0.35V(53) |
Description | CONN HDR 0.35MM SMD 4POS+2PWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 6 (4 + 2 Power) | Height Above Board 0.019" (0.48mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM50U-4DP/2-0.35V(53) | Hirose Electric Co Ltd | 895 | 26-BM50U-4DP/2-0.35V(53)CT-ND | 0,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,90709 Kč | 17 907,09 Kč |
| 2 000 | 17,05269 Kč | 34 105,38 Kč |
| 3 000 | 16,57190 Kč | 49 715,70 Kč |
| 5 000 | 15,98574 Kč | 79 928,70 Kč |
| 7 000 | 15,61102 Kč | 109 277,14 Kč |
| 10 000 | 15,22338 Kč | 152 233,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,19500 Kč | 221,95 Kč |
| 25 | 20,81320 Kč | 520,33 Kč |
| 50 | 19,81380 Kč | 990,69 Kč |
| 100 | 18,86670 Kč | 1 886,67 Kč |
| 250 | 17,68368 Kč | 4 420,92 Kč |
| 500 | 16,83956 Kč | 8 419,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 20,89300 Kč | 208,93 Kč |
| 25 | 19,25080 Kč | 481,27 Kč |
| 50 | 18,10020 Kč | 905,01 Kč |
| 100 | 17,02100 Kč | 1 702,10 Kč |
| 250 | 15,69224 Kč | 3 923,06 Kč |
| 500 | 14,75698 Kč | 7 378,49 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |



