

BM29B-2DP/2-0.35V(53) | |
|---|---|
DigiKey Part Number | H125294TR-ND - Tape & Reel (TR) H125294CT-ND - Cut Tape (CT) H125294DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM29B-2DP/2-0.35V(53) |
Description | CONN HDR 2POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 (2 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM29B-2DP/2-0.35V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 4 (2 + 2 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.016" (0.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,45222 Kč | 13 452,22 Kč |
| 2 000 | 12,81024 Kč | 25 620,48 Kč |
| 3 000 | 12,44905 Kč | 37 347,15 Kč |
| 5 000 | 12,00854 Kč | 60 042,70 Kč |
| 7 000 | 11,72705 Kč | 82 089,35 Kč |
| 10 000 | 11,43588 Kč | 114 358,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,41000 Kč | 20,41 Kč |
| 10 | 17,37200 Kč | 173,72 Kč |
| 25 | 16,27240 Kč | 406,81 Kč |
| 50 | 15,49340 Kč | 774,67 Kč |
| 100 | 14,75180 Kč | 1 475,18 Kč |
| 250 | 13,82780 Kč | 3 456,95 Kč |
| 500 | 13,16706 Kč | 6 583,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,41000 Kč | 20,41 Kč |
| 10 | 16,64300 Kč | 166,43 Kč |
| 25 | 15,34760 Kč | 383,69 Kč |
| 50 | 14,43100 Kč | 721,55 Kč |
| 100 | 13,56870 Kč | 1 356,87 Kč |
| 250 | 12,50884 Kč | 3 127,21 Kč |
| 500 | 11,76270 Kč | 5 881,35 Kč |
| Unit Price without VAT: | 20,41000 Kč |
|---|---|
| Unit Price with VAT: | 24,69610 Kč |





