
BM28N0.6-6DS/2-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM28N0.6-6DS/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM28N0.6-6DS/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM28N0.6-6DS/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28N0.6-6DS/2-0.35V(51) |
Description | CONN RCPT 6POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28N0.6-6DS/2-0.35V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 6 | Height Above Board 0.024" (0.61mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM23FR0.6-6DS-0.35V(51) | Hirose Electric Co Ltd | 1 158 | 26-BM23FR0.6-6DS-0.35V(51)CT-ND | 0,60000 Kč | Similar |
| BM23FR0.6-6DS-0.35V(895) | Hirose Electric Co Ltd | 740 | H125625CT-ND | 0,67000 Kč | Similar |
| BM28B0.6-6DS/2-0.35V(51) | Hirose Electric Co Ltd | 19 768 | 26-BM28B0.6-6DS/2-0.35V(51)CT-ND | 0,59000 Kč | Similar |
| BM28N0.6-6DS/2-0.35V(53) | Hirose Electric Co Ltd | 5 641 | H125599CT-ND | 0,71000 Kč | Similar |
| WP66DK-S006VA1-R15000 | JAE Electronics | 17 355 | 670-WP66DK-S006VA1-R15000CT-ND | 0,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 8,08900 Kč | 161 780,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 25 | 10,80960 Kč | 270,24 Kč |
| 50 | 10,16300 Kč | 508,15 Kč |
| 100 | 9,55830 Kč | 955,83 Kč |
| 250 | 8,81076 Kč | 2 202,69 Kč |
| 500 | 8,28540 Kč | 4 142,70 Kč |
| 1 000 | 7,79152 Kč | 7 791,52 Kč |
| 2 500 | 7,18384 Kč | 17 959,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 12,99800 Kč | 129,98 Kč |
| 25 | 12,45600 Kč | 311,40 Kč |
| 50 | 12,19560 Kč | 609,78 Kč |
| 100 | 11,66440 Kč | 1 166,44 Kč |
| 250 | 10,60400 Kč | 2 651,00 Kč |
| 500 | 9,54360 Kč | 4 771,80 Kč |
| 1 000 | 8,48319 Kč | 8 483,19 Kč |
| 2 500 | 7,68787 Kč | 19 219,67 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |





