
BM28B0.6-50DS/2-0.35V(53) | |
|---|---|
DigiKey Part Number | H125608TR-ND - Tape & Reel (TR) H125608CT-ND - Cut Tape (CT) H125608DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-50DS/2-0.35V(53) |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-50DS/2-0.35V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,11172 Kč | 19 111,72 Kč |
| 2 000 | 18,19973 Kč | 36 399,46 Kč |
| 3 000 | 17,68670 Kč | 53 060,10 Kč |
| 5 000 | 17,06098 Kč | 85 304,90 Kč |
| 7 000 | 16,66114 Kč | 116 627,98 Kč |
| 10 000 | 16,24761 Kč | 162 476,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,15000 Kč | 31,15 Kč |
| 10 | 26,46000 Kč | 264,60 Kč |
| 25 | 24,79680 Kč | 619,92 Kč |
| 50 | 23,61380 Kč | 1 180,69 Kč |
| 100 | 22,48560 Kč | 2 248,56 Kč |
| 250 | 21,07612 Kč | 5 269,03 Kč |
| 500 | 20,06992 Kč | 10 034,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,26000 Kč | 33,26 Kč |
| 10 | 28,98600 Kč | 289,86 Kč |
| 25 | 27,74400 Kč | 693,60 Kč |
| 50 | 27,12920 Kč | 1 356,46 Kč |
| 100 | 25,89570 Kč | 2 589,57 Kč |
| 250 | 23,42948 Kč | 5 857,37 Kč |
| 500 | 21,57962 Kč | 10 789,81 Kč |
| Unit Price without VAT: | 31,15000 Kč |
|---|---|
| Unit Price with VAT: | 37,69150 Kč |



