50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM23FR0.6-50DS-0.35V(895)

DigiKey Part Number
H125635TR-ND - Tape & Reel (TR)
H125635CT-ND - Cut Tape (CT)
H125635DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM23FR0.6-50DS-0.35V(895)
Description
CONN RCPT 50POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM23FR0.6-50DS-0.35V(895) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
50
Height Above Board
0.024" (0.61mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 357
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,09402 Kč23 094,02 Kč
2 00021,99205 Kč43 984,10 Kč
3 00021,37218 Kč64 116,54 Kč
5 00020,61626 Kč103 081,30 Kč
7 00020,13312 Kč140 931,84 Kč
10 00019,63336 Kč196 333,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1027,29700 Kč272,97 Kč
2525,16400 Kč629,10 Kč
5023,66060 Kč1 183,03 Kč
10022,24950 Kč2 224,95 Kč
25020,51336 Kč5 128,34 Kč
50019,29044 Kč9 645,22 Kč
Digi-Reel®
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1031,39200 Kč313,92 Kč
2530,06080 Kč751,52 Kč
5029,39300 Kč1 469,65 Kč
10028,05750 Kč2 805,75 Kč
25025,38576 Kč6 346,44 Kč
50023,38170 Kč11 690,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč