50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM23FR0.6-50DP-0.35V(895)

DigiKey Part Number
H125624TR-ND - Tape & Reel (TR)
H125624CT-ND - Cut Tape (CT)
H125624DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM23FR0.6-50DP-0.35V(895)
Description
CONN HDR 50POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM23FR0.6-50DP-0.35V(895) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
50
Height Above Board
0.020" (0.50mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 794
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,05792 Kč20 057,92 Kč
2 00019,10083 Kč38 201,66 Kč
3 00018,56244 Kč55 687,32 Kč
5 00017,90579 Kč89 528,95 Kč
7 00017,48611 Kč122 402,77 Kč
10 00017,05210 Kč170 521,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1023,70700 Kč237,07 Kč
2521,85480 Kč546,37 Kč
5020,55280 Kč1 027,64 Kč
10019,32450 Kč1 932,45 Kč
25017,81640 Kč4 454,10 Kč
50016,75430 Kč8 377,15 Kč
Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1026,91900 Kč269,19 Kč
2525,76880 Kč644,22 Kč
5025,19340 Kč1 259,67 Kč
10024,04900 Kč2 404,90 Kč
25021,75896 Kč5 439,74 Kč
50020,04134 Kč10 020,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč