
BM28B0.6-34DP/2-0.35V(53) | |
|---|---|
DigiKey Part Number | H125593TR-ND - Tape & Reel (TR) H125593CT-ND - Cut Tape (CT) H125593DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-34DP/2-0.35V(53) |
Description | CONN HDR 34POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-34DP/2-0.35V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 34 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,81007 Kč | 18 810,07 Kč |
| 2 000 | 17,91261 Kč | 35 825,22 Kč |
| 3 000 | 17,40765 Kč | 52 222,95 Kč |
| 5 000 | 16,79192 Kč | 83 959,60 Kč |
| 7 000 | 16,39822 Kč | 114 787,54 Kč |
| 10 000 | 15,99124 Kč | 159 912,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,21000 Kč | 28,21 Kč |
| 10 | 23,95500 Kč | 239,55 Kč |
| 25 | 22,44760 Kč | 561,19 Kč |
| 50 | 21,37000 Kč | 1 068,50 Kč |
| 100 | 20,34900 Kč | 2 034,90 Kč |
| 250 | 19,07384 Kč | 4 768,46 Kč |
| 500 | 18,16278 Kč | 9 081,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| 10 | 25,97600 Kč | 259,76 Kč |
| 25 | 24,87280 Kč | 621,82 Kč |
| 50 | 24,32120 Kč | 1 216,06 Kč |
| 100 | 23,21600 Kč | 2 321,60 Kč |
| 250 | 21,00536 Kč | 5 251,34 Kč |
| 500 | 19,34706 Kč | 9 673,53 Kč |
| Unit Price without VAT: | 28,21000 Kč |
|---|---|
| Unit Price with VAT: | 34,13410 Kč |



