
BM28B0.6-34DS/2-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM28B0.6-34DS/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM28B0.6-34DS/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM28B0.6-34DS/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-34DS/2-0.35V(51) |
Description | CONN RCPT 34POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-34DS/2-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 18,88200 Kč | 188,82 Kč |
| 25 | 17,41240 Kč | 435,31 Kč |
| 50 | 16,37260 Kč | 818,63 Kč |
| 100 | 15,39600 Kč | 1 539,60 Kč |
| 250 | 14,19360 Kč | 3 548,40 Kč |
| 500 | 13,34780 Kč | 6 673,90 Kč |
| 1 000 | 12,55212 Kč | 12 552,12 Kč |
| 2 500 | 11,57329 Kč | 28 933,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 11,05125 Kč | 221 025,00 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |






