
BM25-4P/2-V(53) | |
|---|---|
DigiKey Part Number | H124948TR-ND - Tape & Reel (TR) H124948CT-ND - Cut Tape (CT) H124948DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM25-4P/2-V(53) |
Description | CONN HDR 4POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM25-4P/2-V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 6 (4 + 2 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 21,82900 Kč | 218,29 Kč |
| 25 | 20,46080 Kč | 511,52 Kč |
| 50 | 19,48380 Kč | 974,19 Kč |
| 100 | 18,55350 Kč | 1 855,35 Kč |
| 250 | 17,38984 Kč | 4 347,46 Kč |
| 500 | 16,55920 Kč | 8 279,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,99135 Kč | 16 991,35 Kč |
| 2 000 | 16,18040 Kč | 32 360,80 Kč |
| 3 000 | 15,72428 Kč | 47 172,84 Kč |
| 5 000 | 15,16808 Kč | 75 840,40 Kč |
| 7 000 | 14,81252 Kč | 103 687,64 Kč |
| 10 000 | 14,44472 Kč | 144 447,20 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |






