22 (20 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM24-20DP/2-0.35V(53)

DigiKey Part Number
H124924TR-ND - Tape & Reel (TR)
H124924CT-ND - Cut Tape (CT)
H124924DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM24-20DP/2-0.35V(53)
Description
CONN HDR 20POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 (20 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM24-20DP/2-0.35V(53) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.8mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.026" (0.65mm)
Number of Positions
22 (20 + 2 Power)
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 132
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,10533 Kč15 105,33 Kč
2 00014,38437 Kč28 768,74 Kč
3 00013,97879 Kč41 936,37 Kč
5 00013,48420 Kč67 421,00 Kč
7 00013,16815 Kč92 177,05 Kč
10 00012,84118 Kč128 411,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1019,65400 Kč196,54 Kč
2518,41960 Kč460,49 Kč
5017,53760 Kč876,88 Kč
10016,69760 Kč1 669,76 Kč
25015,65192 Kč3 912,98 Kč
50014,90396 Kč7 451,98 Kč
Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1021,31300 Kč213,13 Kč
2520,43520 Kč510,88 Kč
5019,99840 Kč999,92 Kč
10019,12920 Kč1 912,92 Kč
25017,39056 Kč4 347,64 Kč
50015,65148 Kč7 825,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč