Similar

BM24-20DS/2-0.35V(51) | |
|---|---|
DigiKey Part Number | BM24-20DS/2-0.35V(51)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM24-20DS/2-0.35V(51) |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 (20 + 2 Power) Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM24-20DS/2-0.35V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.031" (0.80mm) |
Number of Positions 22 (20 + 2 Power) | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM24-20DS/2-0.35V(53) | Hirose Electric Co Ltd | 493 | H124929CT-ND | 22,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 11,96466 Kč | 119 646,60 Kč |
| Unit Price without VAT: | 11,96466 Kč |
|---|---|
| Unit Price with VAT: | 14,47724 Kč |




