
BM23FR0.8-10DS-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM23FR0.8-10DS-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM23FR0.8-10DS-0.35V(51)CT-ND - Cut Tape (CT) 26-BM23FR0.8-10DS-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23FR0.8-10DS-0.35V(51) |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23FR0.8-10DS-0.35V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 10 | Height Above Board 0.031" (0.80mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM23FR0.8-10DS-0.35V(895) | Hirose Electric Co Ltd | 1 444 | H125639CT-ND | 21,21000 Kč | Similar |
| BM23PF0.8-10DS-0.35V(51) | Hirose Electric Co Ltd | 2 045 | 26-BM23PF0.8-10DS-0.35V(51)CT-ND | 19,53000 Kč | Similar |
| BM23PF0.8-10DS-0.35V(895) | Hirose Electric Co Ltd | 1 040 | H125651CT-ND | 21,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 25 | 13,95120 Kč | 348,78 Kč |
| 50 | 13,28760 Kč | 664,38 Kč |
| 100 | 12,65130 Kč | 1 265,13 Kč |
| 250 | 11,85716 Kč | 2 964,29 Kč |
| 500 | 11,29062 Kč | 5 645,31 Kč |
| 1 000 | 10,75161 Kč | 10 751,61 Kč |
| 2 500 | 10,07837 Kč | 25 195,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 10,41669 Kč | 104 166,90 Kč |
| 20 000 | 9,92001 Kč | 198 400,20 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |


