Similar
Similar
Similar

BM23FR0.8-10DP-0.35V(51) | |
|---|---|
DigiKey Part Number | BM23FR0.8-10DP-0.35V(51)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM23FR0.8-10DP-0.35V(51) |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23FR0.8-10DP-0.35V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 10 | Height Above Board 0.025" (0.63mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM23FR0.8-10DP-0.35V(895) | Hirose Electric Co Ltd | 280 | H125636CT-ND | 21,21000 Kč | Similar |
| BM23PF0.8-10DP-0.35V(51) | Hirose Electric Co Ltd | 19 561 | 26-BM23PF0.8-10DP-0.35V(51)CT-ND | 19,53000 Kč | Similar |
| BM23PF0.8-10DP-0.35V(895) | Hirose Electric Co Ltd | 2 096 | H125642CT-ND | 21,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 10,47891 Kč | 104 789,10 Kč |
| Unit Price without VAT: | 10,47891 Kč |
|---|---|
| Unit Price with VAT: | 12,67948 Kč |




