40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM23FR0.6-40DP-0.35V(895)

DigiKey Part Number
H125623TR-ND - Tape & Reel (TR)
H125623CT-ND - Cut Tape (CT)
H125623DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM23FR0.6-40DP-0.35V(895)
Description
CONN HDR 40POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM23FR0.6-40DP-0.35V(895) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
40
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
0.6mm
Height Above Board
0.020" (0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 736
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,46165 Kč15 461,65 Kč
2 00014,72364 Kč29 447,28 Kč
3 00014,30860 Kč42 925,80 Kč
5 00013,80236 Kč69 011,80 Kč
7 00013,47883 Kč94 351,81 Kč
10 00013,14419 Kč131 441,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
125,26000 Kč25,26 Kč
1020,52400 Kč205,24 Kč
2518,92800 Kč473,20 Kč
5017,79560 Kč889,78 Kč
10016,73260 Kč1 673,26 Kč
25015,42544 Kč3 856,36 Kč
50014,50556 Kč7 252,78 Kč
Digi-Reel®
QuantityUnit PriceExt Price
128,42000 Kč28,42 Kč
1023,95500 Kč239,55 Kč
2522,98680 Kč574,67 Kč
5022,49400 Kč1 124,70 Kč
10021,51520 Kč2 151,52 Kč
25019,55968 Kč4 889,92 Kč
50017,60370 Kč8 801,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:25,26000 Kč
Unit Price with VAT:30,56460 Kč