24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM23FR0.6-24DP-0.35V(895)

DigiKey Part Number
H125620TR-ND - Tape & Reel (TR)
H125620CT-ND - Cut Tape (CT)
H125620DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM23FR0.6-24DP-0.35V(895)
Description
CONN HDR 24POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM23FR0.6-24DP-0.35V(895) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
24
Height Above Board
0.020" (0.50mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM23FR0.6-24DP-0.35V(51)Hirose Electric Co Ltd3 93826-BM23FR0.6-24DP-0.35V(51)CT-ND0,69000 KčSimilar
In-Stock: 835
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013,84482 Kč13 844,82 Kč
2 00013,18391 Kč26 367,82 Kč
3 00012,81214 Kč38 436,42 Kč
5 00012,35883 Kč61 794,15 Kč
7 00012,06914 Kč84 483,98 Kč
10 00011,76946 Kč117 694,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1016,37800 Kč163,78 Kč
2515,08480 Kč377,12 Kč
5014,18620 Kč709,31 Kč
10013,34000 Kč1 334,00 Kč
25012,29728 Kč3 074,32 Kč
50011,56444 Kč5 782,22 Kč
Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1018,70900 Kč187,09 Kč
2517,94080 Kč448,52 Kč
5017,55860 Kč877,93 Kč
10016,79630 Kč1 679,63 Kč
25015,26976 Kč3 817,44 Kč
50013,74278 Kč6 871,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč