12 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM23FR0.6-12DP-0.35V(895)

DigiKey Part Number
H125617TR-ND - Tape & Reel (TR)
H125617CT-ND - Cut Tape (CT)
H125617DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM23FR0.6-12DP-0.35V(895)
Description
CONN HDR 12POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM23FR0.6-12DP-0.35V(895) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
12
Height Above Board
0.020" (0.50mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 764
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1013,12400 Kč131,24 Kč
2512,29640 Kč307,41 Kč
5011,70840 Kč585,42 Kč
10011,14990 Kč1 114,99 Kč
25010,45028 Kč2 612,57 Kč
5009,95096 Kč4 975,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,64263 Kč10 642,63 Kč
2 00010,13469 Kč20 269,38 Kč
3 0009,84883 Kč29 546,49 Kč
5 0009,50034 Kč47 501,70 Kč
7 0009,27758 Kč64 943,06 Kč
10 0009,04714 Kč90 471,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč