
BM23FR0.6-12DS-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM23FR0.6-12DS-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM23FR0.6-12DS-0.35V(51)CT-ND - Cut Tape (CT) 26-BM23FR0.6-12DS-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23FR0.6-12DS-0.35V(51) |
Description | CONN RCPT 12POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23FR0.6-12DS-0.35V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 12 | Height Above Board 0.024" (0.61mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM23FR0.6-12DS-0.35V(895) | Hirose Electric Co Ltd | 212 | H125628CT-ND | 17,01000 Kč | Similar |
| BM46B-12DS-0.35V(51) | Hirose Electric Co Ltd | 32 444 | 26-BM46B-12DS-0.35V(51)CT-ND | 24,57000 Kč | Similar |
| BM46B-12DS-0.35V(53) | Hirose Electric Co Ltd | 346 | 26-BM46B-12DS-0.35V(53)CT-ND | 36,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 25 | 11,59920 Kč | 289,98 Kč |
| 50 | 10,90640 Kč | 545,32 Kč |
| 100 | 10,25540 Kč | 1 025,54 Kč |
| 250 | 9,45328 Kč | 2 363,32 Kč |
| 500 | 8,88972 Kč | 4 444,86 Kč |
| 1 000 | 8,35972 Kč | 8 359,72 Kč |
| 2 500 | 7,70761 Kč | 19 269,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 9,04714 Kč | 90 471,40 Kč |
| 20 000 | 8,61575 Kč | 172 315,00 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |



