


BM20B(0.8)-30DS-0.4V(53) | |
|---|---|
DigiKey Part Number | H122169TR-ND - Tape & Reel (TR) H122169CT-ND - Cut Tape (CT) H122169DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.8)-30DS-0.4V(53) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.8)-30DS-0.4V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.031" (0.80mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,73600 Kč | 247,36 Kč |
| 25 | 23,17320 Kč | 579,33 Kč |
| 50 | 22,06460 Kč | 1 103,23 Kč |
| 100 | 21,01060 Kč | 2 101,06 Kč |
| 250 | 19,69444 Kč | 4 923,61 Kč |
| 500 | 18,75416 Kč | 9 377,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,27727 Kč | 21 277,27 Kč |
| 2 000 | 20,26192 Kč | 40 523,84 Kč |
| 3 000 | 19,69080 Kč | 59 072,40 Kč |
| 5 000 | 18,99429 Kč | 94 971,45 Kč |
| 7 000 | 18,54918 Kč | 129 844,26 Kč |
| 10 000 | 18,08879 Kč | 180 887,90 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |






