


BM20B(0.8)-30DP-0.4V(53) | |
|---|---|
DigiKey Part Number | H122168TR-ND - Tape & Reel (TR) H122168CT-ND - Cut Tape (CT) H122168DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.8)-30DP-0.4V(53) |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.8)-30DP-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,11172 Kč | 19 111,72 Kč |
| 2 000 | 18,19973 Kč | 36 399,46 Kč |
| 3 000 | 17,68670 Kč | 53 060,10 Kč |
| 5 000 | 17,06098 Kč | 85 304,90 Kč |
| 7 000 | 16,66114 Kč | 116 627,98 Kč |
| 10 000 | 16,24761 Kč | 162 476,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,63000 Kč | 28,63 Kč |
| 10 | 23,36600 Kč | 233,66 Kč |
| 25 | 21,53840 Kč | 538,46 Kč |
| 50 | 20,25440 Kč | 1 012,72 Kč |
| 100 | 19,04600 Kč | 1 904,60 Kč |
| 250 | 17,55824 Kč | 4 389,56 Kč |
| 500 | 16,51120 Kč | 8 255,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,52000 Kč | 30,52 Kč |
| 10 | 26,48100 Kč | 264,81 Kč |
| 25 | 25,35280 Kč | 633,82 Kč |
| 50 | 24,78840 Kč | 1 239,42 Kč |
| 100 | 23,66230 Kč | 2 366,23 Kč |
| 250 | 21,40952 Kč | 5 352,38 Kč |
| 500 | 19,71922 Kč | 9 859,61 Kč |
| Unit Price without VAT: | 28,63000 Kč |
|---|---|
| Unit Price with VAT: | 34,64230 Kč |




