30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Hirose BM20 Series Connectors | Digi-Key Daily

BM20B(0.6)-30DS-0.4V(53)

DigiKey Part Number
H124943TR-ND - Tape & Reel (TR)
H124943CT-ND - Cut Tape (CT)
H124943DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM20B(0.6)-30DS-0.4V(53)
Description
CONN RCPT 30POS SMD GOLD
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM20B(0.6)-30DS-0.4V(53) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
30
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.6mm
Height Above Board
0.024" (0.61mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 843
Check for Additional Incoming Stock
Last Time Buy Date: 31.10.2027
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,07504 Kč16 075,04 Kč
2 00015,30798 Kč30 615,96 Kč
3 00014,87646 Kč44 629,38 Kč
5 00014,35012 Kč71 750,60 Kč
7 00014,01374 Kč98 096,18 Kč
10 00013,66577 Kč136 657,70 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
126,10000 Kč26,10 Kč
1021,34500 Kč213,45 Kč
2519,67760 Kč491,94 Kč
5018,49880 Kč924,94 Kč
10017,39570 Kč1 739,57 Kč
25016,03756 Kč4 009,39 Kč
50015,08106 Kč7 540,53 Kč
Digi-Reel®
QuantityUnit PriceExt Price
129,68000 Kč29,68 Kč
1025,00700 Kč250,07 Kč
2523,98000 Kč599,50 Kč
5023,47080 Kč1 173,54 Kč
10022,45190 Kč2 245,19 Kč
25020,41008 Kč5 102,52 Kč
50018,36908 Kč9 184,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:26,10000 Kč
Unit Price with VAT:31,58100 Kč