Similar

BM10B(0.8)-16DP-0.4V(75) | |
|---|---|
DigiKey Part Number | BM10B(0.8)-16DP-0.4V(75)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM10B(0.8)-16DP-0.4V(75) |
Description | CONN HDR 16POS SMD GOLD |
Customer Reference | |
Detailed Description | 16 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM10B(0.8)-16DP-0.4V(75) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Last Time Buy | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 16 | Height Above Board 0.025" (0.63mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM10B(0.8)-16DP-0.4V(51) | Hirose Electric Co Ltd | 243 | H11812CT-ND | 13,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 7,90528 Kč | 63 242,24 Kč |
| Unit Price without VAT: | 7,90528 Kč |
|---|---|
| Unit Price with VAT: | 9,56539 Kč |



