



BM10B(0.8)-16DP-0.4V(51) | |
|---|---|
DigiKey Part Number | H11812TR-ND - Tape & Reel (TR) H11812CT-ND - Cut Tape (CT) H11812DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM10B(0.8)-16DP-0.4V(51) |
Description | CONN HDR 16POS SMD GOLD |
Customer Reference | |
Detailed Description | 16 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM10B(0.8)-16DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 16 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.025" (0.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 5,94889 Kč | 47 591,12 Kč |
| 16 000 | 5,66513 Kč | 90 642,08 Kč |
| 24 000 | 5,50547 Kč | 132 131,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 10,46200 Kč | 104,62 Kč |
| 25 | 9,80080 Kč | 245,02 Kč |
| 50 | 9,32940 Kč | 466,47 Kč |
| 100 | 8,88310 Kč | 888,31 Kč |
| 250 | 8,32568 Kč | 2 081,42 Kč |
| 500 | 7,92786 Kč | 3 963,93 Kč |
| 1 000 | 7,54916 Kč | 7 549,16 Kč |
| 2 500 | 7,07642 Kč | 17 691,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 10 | 12,46200 Kč | 124,62 Kč |
| 25 | 11,38400 Kč | 284,60 Kč |
| 50 | 10,71440 Kč | 535,72 Kč |
| 100 | 10,26820 Kč | 1 026,82 Kč |
| 250 | 9,37568 Kč | 2 343,92 Kč |
| 500 | 8,92942 Kč | 4 464,71 Kč |
| 1 000 | 7,36666 Kč | 7 366,66 Kč |
| 2 500 | 6,69710 Kč | 16 742,75 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |


