60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK13C06-60DS/2-0.35V(895)

DigiKey Part Number
26-BK13C06-60DS/2-0.35V(895)TR-ND - Tape & Reel (TR)
26-BK13C06-60DS/2-0.35V(895)CT-ND - Cut Tape (CT)
26-BK13C06-60DS/2-0.35V(895)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BK13C06-60DS/2-0.35V(895)
Description
CONN RCPT 0.35MM SMD 60POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
60
Height Above Board
0.022" (0.57mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 950
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,39534 Kč23 395,34 Kč
2 00022,27920 Kč44 558,40 Kč
3 00021,65132 Kč64 953,96 Kč
5 00020,88545 Kč104 427,25 Kč
7 00020,39599 Kč142 771,93 Kč
10 00019,88968 Kč198 896,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1027,69600 Kč276,96 Kč
2525,53360 Kč638,34 Kč
5024,00500 Kč1 200,25 Kč
10022,57290 Kč2 257,29 Kč
25020,81068 Kč5 202,67 Kč
50019,57014 Kč9 785,07 Kč
Digi-Reel®
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1031,89600 Kč318,96 Kč
2530,53960 Kč763,49 Kč
5029,85920 Kč1 492,96 Kč
10028,50270 Kč2 850,27 Kč
25025,78892 Kč6 447,23 Kč
50023,75294 Kč11 876,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč