
BK13C06-60DP/2-0.35V(895) | |
|---|---|
DigiKey Part Number | 26-BK13C06-60DP/2-0.35V(895)TR-ND - Tape & Reel (TR) 26-BK13C06-60DP/2-0.35V(895)CT-ND - Cut Tape (CT) 26-BK13C06-60DP/2-0.35V(895)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK13C06-60DP/2-0.35V(895) |
Description | CONN HDR 0.35MM SMD 60POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 60 | Height Above Board 0.019" (0.48mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK13C06-60DP/2-0.35V(800) | Hirose Electric Co Ltd | 19 755 | 26-BK13C06-60DP/2-0.35V(800)CT-ND | 30,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,71200 Kč | 297,12 Kč |
| 25 | 27,84320 Kč | 696,08 Kč |
| 50 | 26,50780 Kč | 1 325,39 Kč |
| 100 | 25,24170 Kč | 2 524,17 Kč |
| 250 | 23,66056 Kč | 5 915,14 Kč |
| 500 | 22,53086 Kč | 11 265,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,99735 Kč | 23 997,35 Kč |
| 2 000 | 22,85244 Kč | 45 704,88 Kč |
| 3 000 | 22,20832 Kč | 66 624,96 Kč |
| 5 000 | 21,42271 Kč | 107 113,55 Kč |
| 7 000 | 20,92070 Kč | 146 444,90 Kč |
| 10 000 | 20,40153 Kč | 204 015,30 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |


