32 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK13C06-32DP/2-0.35V(895)

DigiKey Part Number
26-BK13C06-32DP/2-0.35V(895)TR-ND - Tape & Reel (TR)
26-BK13C06-32DP/2-0.35V(895)CT-ND - Cut Tape (CT)
26-BK13C06-32DP/2-0.35V(895)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BK13C06-32DP/2-0.35V(895)
Description
CONN HDR 0.35MM SMD 32POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
32
Height Above Board
0.019" (0.48mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK13C06-32DP/2-0.35V(800)Hirose Electric Co Ltd18 55326-BK13C06-32DP/2-0.35V(800)CT-ND22,05000 KčSimilar
In-Stock: 586
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,52402 Kč18 524,02 Kč
2 00017,64000 Kč35 280,00 Kč
3 00017,14284 Kč51 428,52 Kč
5 00016,53643 Kč82 682,15 Kč
7 00016,14884 Kč113 041,88 Kč
10 00015,74785 Kč157 478,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1022,11100 Kč221,11 Kč
2520,37640 Kč509,41 Kč
5019,15440 Kč957,72 Kč
10018,01210 Kč1 801,21 Kč
25016,60604 Kč4 151,51 Kč
50015,61580 Kč7 807,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1024,92500 Kč249,25 Kč
2523,86200 Kč596,55 Kč
5023,32880 Kč1 166,44 Kč
10022,26840 Kč2 226,84 Kč
25020,14800 Kč5 037,00 Kč
50018,55720 Kč9 278,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč