cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK13C06-16DS/2-0.35V(895)

DigiKey Part Number
26-BK13C06-16DS/2-0.35V(895)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BK13C06-16DS/2-0.35V(895)
Description
Interconnect Rectangular
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 (16 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
18 (16 + 2 Power)
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.022" (0.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,97147 Kč12 971,47 Kč
Manufacturers Standard Package
Unit Price without VAT:12,97147 Kč
Unit Price with VAT:15,69548 Kč