MSP430FR5994IZVWR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR5964IZVWR

DigiKey Part Number
296-45421-2-ND - Tape & Reel (TR)
296-45421-1-ND - Cut Tape (CT)
296-45421-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR5964IZVWR
Description
IC MCU 16BIT 256KB FRAM 87NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 256KB (256K x 8) FRAM 87-NFBGA (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR5964IZVWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUXV2
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
68
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 20x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
87-NFBGA (6x6)
Package / Case
87-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 040
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1133,67000 Kč133,67 Kč
10102,64000 Kč1 026,40 Kč
2594,89360 Kč2 372,34 Kč
10086,38290 Kč8 638,29 Kč
25082,32656 Kč20 581,64 Kč
50079,88096 Kč39 940,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00077,86900 Kč77 869,00 Kč
2 00076,21269 Kč152 425,38 Kč
Manufacturers Standard Package
Unit Price without VAT:133,67000 Kč
Unit Price with VAT:161,74070 Kč