


BK11C0.6-10DP6-0.35V(895) | |
|---|---|
DigiKey Part Number | 26-BK11C0.6-10DP6-0.35V(895)TR-ND - Tape & Reel (TR) 26-BK11C0.6-10DP6-0.35V(895)CT-ND - Cut Tape (CT) 26-BK11C0.6-10DP6-0.35V(895)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK11C0.6-10DP6-0.35V(895) |
Description | PLUG, 0.35MM PITCH, 10POS., AC 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 (10 + 6 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 16 (10 + 6 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 10 | 23,87100 Kč | 238,71 Kč |
| 25 | 22,36360 Kč | 559,09 Kč |
| 50 | 21,29420 Kč | 1 064,71 Kč |
| 100 | 20,27750 Kč | 2 027,75 Kč |
| 250 | 19,00648 Kč | 4 751,62 Kč |
| 500 | 18,09880 Kč | 9 049,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,29573 Kč | 17 295,73 Kč |
| 2 000 | 16,47036 Kč | 32 940,72 Kč |
| 3 000 | 16,00600 Kč | 48 018,00 Kč |
| 5 000 | 15,43975 Kč | 77 198,75 Kč |
| 7 000 | 15,07790 Kč | 105 545,30 Kč |
| 10 000 | 14,70355 Kč | 147 035,50 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |


