Similar

BK10C05-30DP/2-0.3V(800) | |
|---|---|
DigiKey Part Number | 26-BK10C05-30DP/2-0.3V(800)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BK10C05-30DP/2-0.3V(800) |
Description | CONN HDR 0.3MM SMD 30POS+2PWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 (30 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.5mm |
Number of Positions 32 (30 + 2 Power) | Height Above Board 0.016" (0.41mm) |
Pitch 0.012" (0.30mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK10C05-30DP/2-0.3V(895) | Hirose Electric Co Ltd | 1 818 | 26-BK10C05-30DP/2-0.3V(895)CT-ND | 45,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 16,81520 Kč | 336 304,00 Kč |
| Unit Price without VAT: | 16,81520 Kč |
|---|---|
| Unit Price with VAT: | 20,34639 Kč |


