32 (30 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK10C05-30DP/2-0.3V(895)

DigiKey Part Number
26-BK10C05-30DP/2-0.3V(895)TR-ND - Tape & Reel (TR)
26-BK10C05-30DP/2-0.3V(895)CT-ND - Cut Tape (CT)
26-BK10C05-30DP/2-0.3V(895)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BK10C05-30DP/2-0.3V(895)
Description
CONN HDR 0.3MM SMD 30POS+2PWR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 (30 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
32 (30 + 2 Power)
Pitch
0.012" (0.30mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Mated Stacking Heights
0.5mm
Height Above Board
0.016" (0.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,97966 Kč27 979,66 Kč
2 00026,64488 Kč53 289,76 Kč
3 00025,89417 Kč77 682,51 Kč
5 00024,97831 Kč124 891,55 Kč
7 00024,39295 Kč170 750,65 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
145,68000 Kč45,68 Kč
1038,79500 Kč387,95 Kč
2536,34920 Kč908,73 Kč
5034,61460 Kč1 730,73 Kč
10032,96010 Kč3 296,01 Kč
25030,89468 Kč7 723,67 Kč
50029,41948 Kč14 709,74 Kč
Digi-Reel®
QuantityUnit PriceExt Price
151,57000 Kč51,57 Kč
1044,96300 Kč449,63 Kč
2543,05160 Kč1 076,29 Kč
5042,09580 Kč2 104,79 Kč
10040,18230 Kč4 018,23 Kč
25036,35588 Kč9 088,97 Kč
50033,48550 Kč16 742,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:45,68000 Kč
Unit Price with VAT:55,27280 Kč