Image for AP105-ZE05-2022S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP105-ZE05-2022S

DigiKey Part Number
AP105-ZE05-2022S-ND
Manufacturer
Manufacturer Product Number
AP105-ZE05-2022S
Description
TOOL PRESS APPLICATOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Applicator for Bench Press
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
-
Wire Entry Location
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104 989,82000 Kč104 989,82 Kč
Manufacturers Standard Package
Unit Price without VAT:104 989,82000 Kč
Unit Price with VAT:127 037,68220 Kč