Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
HT802/ZE05-2022S

HT802/ZE05-2022S

DigiKey Part Number
26-HT802/ZE05-2022S-ND
Manufacturer
Manufacturer Product Number
HT802/ZE05-2022S
Description
TOOL CRIMP 20-22AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
20-22 AWG
Wire Gauge or Range - mm²
-
Ratcheting
-
Wire Entry Location
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 994,36000 Kč21 994,36 Kč
520 389,14200 Kč101 945,71 Kč
1019 735,32700 Kč197 353,27 Kč
Manufacturers Standard Package
Unit Price without VAT:21 994,36000 Kč
Unit Price with VAT:26 613,17560 Kč