Cable Grip Polyamide (PA66), Nylon 6/6 1/4" NPT Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4522

DigiKey Part Number
3720-M4522-ND
Manufacturer
Manufacturer Product Number
M4522
Description
CABLE GRIP 20-25.91MM 1/4" NPT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA66), Nylon 6/6 1/4" NPT Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Cable Grip
Outside Cable Diameter (Min)
0.787" (20.00mm)
Outside Cable Diameter (Max)
1.020" (25.91mm)
Thread Size
1/4" NPT
Thread Length
0.780" (19.81mm)
Conduit Hub Size
-
Panel Hole Size
1.680" (42.7mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 115°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1152,24000 Kč152,24 Kč
10129,28500 Kč1 292,85 Kč
25121,17520 Kč3 029,38 Kč
50115,38820 Kč5 769,41 Kč
100109,87830 Kč10 987,83 Kč
250103,00024 Kč25 750,06 Kč
50098,08670 Kč49 043,35 Kč
1 00093,40981 Kč93 409,81 Kč
Manufacturers Standard Package
Unit Price without VAT:152,24000 Kč
Unit Price with VAT:184,21040 Kč