Cable Grip Polyamide (PA66), Nylon 6/6 M20 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4340

DigiKey Part Number
3720-M4340-ND
Manufacturer
Manufacturer Product Number
M4340
Description
CABLE GRIP 4.32-11.43MM M20
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA66), Nylon 6/6 M20 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M20
Manufacturer
Heyco Products Corporation
Thread Length
0.410" (10.41mm)
Series
Panel Hole Size
0.787" (20.0mm)
Packaging
Box
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Includes
Locknut
Type
Cable Grip
Color
Black
Outside Cable Diameter (Min)
0.170" (4.32mm)
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Max)
0.450" (11.43mm)
Operating Temperature
-40°C ~ 115°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 033
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
535,61200 Kč178,06 Kč
1033,30300 Kč333,03 Kč
2530,64040 Kč766,01 Kč
5028,87220 Kč1 443,61 Kč
10027,29740 Kč2 729,74 Kč
25025,46384 Kč6 365,96 Kč
50024,24514 Kč12 122,57 Kč
1 00023,15386 Kč23 153,86 Kč
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč