Cable Grip Polyamide (PA66), Nylon 6/6 M20 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4338

DigiKey Part Number
3720-M4338-ND
Manufacturer
Manufacturer Product Number
M4338
Description
CABLE GRIP 2.41-7.37MM M20
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA66), Nylon 6/6 M20 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M20
Manufacturer
Heyco Products Corporation
Thread Length
0.410" (10.41mm)
Series
Panel Hole Size
0.787" (20.0mm)
Packaging
Box
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Includes
Locknut
Type
Cable Grip
Color
Black
Outside Cable Diameter (Min)
0.095" (2.41mm)
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Max)
0.290" (7.37mm)
Operating Temperature
-40°C ~ 115°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 228
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1028,36800 Kč283,68 Kč
2526,58360 Kč664,59 Kč
5025,30680 Kč1 265,34 Kč
10024,09940 Kč2 409,94 Kč
25022,58796 Kč5 646,99 Kč
50021,50952 Kč10 754,76 Kč
1 50019,90527 Kč29 857,91 Kč
3 00018,95566 Kč56 866,98 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč