Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 1 1/2" NPT Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3317GBZ-SM

DigiKey Part Number
3720-M3317GBZ-SM-ND
Manufacturer
Manufacturer Product Number
M3317GBZ-SM
Description
CABLE GRIP 1 1/2" NPT POLYAMIDE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 1 1/2" NPT Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Cable Grip, Multi-Hole
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
1 1/2" NPT
Thread Length
0.760" (19.30mm)
Conduit Hub Size
-
Panel Hole Size
1.920" (48.8mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 112°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1500,78000 Kč500,78 Kč
10425,69400 Kč4 256,94 Kč
25399,03240 Kč9 975,81 Kč
50379,99040 Kč18 999,52 Kč
100361,86630 Kč36 186,63 Kč
250339,23340 Kč84 808,35 Kč
500323,06320 Kč161 531,60 Kč
Manufacturers Standard Package
Unit Price without VAT:500,78000 Kč
Unit Price with VAT:605,94380 Kč