M3200GAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3317GBQ-SM

DigiKey Part Number
3720-M3317GBQ-SM-ND
Manufacturer
Manufacturer Product Number
M3317GBQ-SM
Description
CABLE GRIP 1 1/2" NPT POLYAMIDE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 1 1/2" NPT Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Cable Grip, Multi-Hole
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
1 1/2" NPT
Thread Length
0.760" (19.30mm)
Conduit Hub Size
-
Panel Hole Size
1.920" (48.8mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 112°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
1494,97000 Kč494,97 Kč
10420,76000 Kč4 207,60 Kč
25394,40680 Kč9 860,17 Kč
50375,58580 Kč18 779,29 Kč
100357,67180 Kč35 767,18 Kč
250335,30116 Kč83 825,29 Kč
500319,31842 Kč159 659,21 Kč
Manufacturers Standard Package
Unit Price without VAT:494,97000 Kč
Unit Price with VAT:598,91370 Kč