M3198
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3219

DigiKey Part Number
3720-M3219-ND
Manufacturer
Manufacturer Product Number
M3219
Description
CABLE GRIP 6.6-13.84MM PG16
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA66), Nylon 6/6 PG16 Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Cable Grip
Outside Cable Diameter (Min)
0.260" (6.60mm)
Outside Cable Diameter (Max)
0.545" (13.84mm)
Thread Size
PG16
Thread Length
0.440" (11.18mm)
Conduit Hub Size
-
Panel Hole Size
0.886" (22.5mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
Locknut
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 115°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
143,74000 Kč43,74 Kč
537,12000 Kč185,60 Kč
1034,72400 Kč347,24 Kč
2531,97000 Kč799,25 Kč
5030,14520 Kč1 507,26 Kč
10028,51210 Kč2 851,21 Kč
25026,61656 Kč6 654,14 Kč
50025,35636 Kč12 678,18 Kč
1 00024,22737 Kč24 227,37 Kč
Manufacturers Standard Package
Unit Price without VAT:43,74000 Kč
Unit Price with VAT:52,92540 Kč