Cable Grip Polyamide (PA66), Nylon 6/6 PG9 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3210

DigiKey Part Number
3720-M3210-ND
Manufacturer
Manufacturer Product Number
M3210
Description
CABLE GRIP 2.67-8MM PG9 POLYAMID
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA66), Nylon 6/6 PG9 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG9
Manufacturer
Heyco Products Corporation
Thread Length
0.320" (8.13mm)
Series
Panel Hole Size
0.600" (15.2mm)
Packaging
Box
Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Includes
Locknut
Type
Cable Grip
Color
Black
Outside Cable Diameter (Min)
0.105" (2.67mm)
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Max)
0.315" (8.00mm)
Operating Temperature
-40°C ~ 115°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 485
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
528,01200 Kč140,06 Kč
1026,16400 Kč261,64 Kč
2524,03000 Kč600,75 Kč
5022,61480 Kč1 130,74 Kč
10021,35290 Kč2 135,29 Kč
25019,88764 Kč4 971,91 Kč
50018,91332 Kč9 456,66 Kč
1 00018,04127 Kč18 041,27 Kč
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč