Cable Grip Polyamide (PA66), Nylon 6/6 PG13.5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3216

DigiKey Part Number
3720-M3216-ND
Manufacturer
Manufacturer Product Number
M3216
Description
CABLE GRIP 4.32-11.43MM PG13.5
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA66), Nylon 6/6 PG13.5 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Cable Grip
Outside Cable Diameter (Min)
0.170" (4.32mm)
Outside Cable Diameter (Max)
0.450" (11.43mm)
Thread Size
PG13.5
Thread Length
0.410" (10.41mm)
Conduit Hub Size
-
Panel Hole Size
0.803" (20.4mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
Locknut
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 115°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 724
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
535,61200 Kč178,06 Kč
1033,30300 Kč333,03 Kč
2530,64040 Kč766,01 Kč
5028,87220 Kč1 443,61 Kč
10027,29740 Kč2 729,74 Kč
25025,46384 Kč6 365,96 Kč
50024,24514 Kč12 122,57 Kč
1 00023,15386 Kč23 153,86 Kč
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč