
M3213 | |
---|---|
DigiKey Part Number | 3720-M3213-ND |
Manufacturer | |
Manufacturer Product Number | M3213 |
Description | CABLE GRIP 5.84-10.16MM PG11 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 PG11 Gray |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.230" (5.84mm) | |
Outside Cable Diameter (Max) | 0.400" (10.16mm) | |
Thread Size | PG11 | |
Thread Length | 0.310" (7.87mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.732" (18.6mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,99000 Kč | 34,99 Kč |
5 | 29,53600 Kč | 147,68 Kč |
10 | 27,62100 Kč | 276,21 Kč |
25 | 25,38760 Kč | 634,69 Kč |
50 | 23,90460 Kč | 1 195,23 Kč |
100 | 22,58600 Kč | 2 258,60 Kč |
250 | 21,05164 Kč | 5 262,91 Kč |
500 | 20,03262 Kč | 10 016,31 Kč |
1 000 | 19,12007 Kč | 19 120,07 Kč |
Unit Price without VAT: | 34,99000 Kč |
---|---|
Unit Price with VAT: | 42,33790 Kč |