M5020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3204

DigiKey Part Number
3720-M3204-ND
Manufacturer
Manufacturer Product Number
M3204
Description
CABLE GRIP 22.23-32MM PG36
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA66), Nylon 6/6 PG36 Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Cable Grip
Outside Cable Diameter (Min)
0.875" (22.23mm)
Outside Cable Diameter (Max)
1.260" (32.00mm)
Thread Size
PG36
Thread Length
0.470" (11.94mm)
Conduit Hub Size
-
Panel Hole Size
1.880" (47.8mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
Locknut
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 115°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1171,22000 Kč171,22 Kč
5147,39400 Kč736,97 Kč
10138,93600 Kč1 389,36 Kč
25129,11280 Kč3 227,82 Kč
50122,59280 Kč6 129,64 Kč
100116,75420 Kč11 675,42 Kč
250109,95908 Kč27 489,77 Kč
500105,43522 Kč52 717,61 Kč
1 000101,37732 Kč101 377,32 Kč
Manufacturers Standard Package
Unit Price without VAT:171,22000 Kč
Unit Price with VAT:207,17620 Kč