
M3198GBH | |
|---|---|
DigiKey Part Number | 3720-M3198GBH-ND |
Manufacturer | |
Manufacturer Product Number | M3198GBH |
Description | CABLE GRIP 5.33-8.48MM M20 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip - Split Polyamide (PA66), Nylon 6/6 M20 Black |
Datasheet | Datasheet |
Category | Thread Size M20 |
Manufacturer Heyco Products Corporation | Thread Length 0.410" (10.41mm) |
Series | Panel Hole Size 0.787" (20.0mm) |
Packaging Box | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Type Cable Grip - Split | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.210" (5.33mm) | Operating Temperature -40°C ~ 115°C |
Outside Cable Diameter (Max) 0.334" (8.48mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 5 | 48,54800 Kč | 242,74 Kč |
| 10 | 45,48200 Kč | 454,82 Kč |
| 25 | 41,92880 Kč | 1 048,22 Kč |
| 50 | 39,57280 Kč | 1 978,64 Kč |
| 100 | 37,47090 Kč | 3 747,09 Kč |
| 250 | 35,02636 Kč | 8 756,59 Kč |
| 500 | 33,40068 Kč | 16 700,34 Kč |
| 1 000 | 31,94426 Kč | 31 944,26 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |






