
LP3319 | |
|---|---|
DigiKey Part Number | 3720-LP3319-ND |
Manufacturer | |
Manufacturer Product Number | LP3319 |
Description | RLPCG 1-1/2 NPT BLACK-NO NUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA66), Nylon 6/6 1 1/2" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.490" (12.45mm) | |
Outside Cable Diameter (Max) | 0.785" (19.94mm) | |
Thread Size | 1 1/2" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 1.920" (48.8mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,63000 Kč | 366,63 Kč |
| 10 | 311,54700 Kč | 3 115,47 Kč |
| 25 | 292,03160 Kč | 7 300,79 Kč |
| 50 | 278,09340 Kč | 13 904,67 Kč |
| 100 | 264,82680 Kč | 26 482,68 Kč |
| 250 | 248,25852 Kč | 62 064,63 Kč |
| 500 | 236,42278 Kč | 118 211,39 Kč |
| Unit Price without VAT: | 366,63000 Kč |
|---|---|
| Unit Price with VAT: | 443,62230 Kč |


