Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Rubber Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2007

DigiKey Part Number
3720-G2007-ND
Manufacturer
Manufacturer Product Number
G2007
Description
RGB 156-500-2
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Rubber Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Bumper
Shape
Cylindrical, Tapered
Color
Black
Size / Dimension
0.500" Dia (12.70mm)
Thickness
0.060" (1.52mm)
Material
Rubber
Hardness
-
Form
-
Mounting Type
Push In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 555
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
108,48300 Kč84,83 Kč
257,95400 Kč198,85 Kč
507,57180 Kč378,59 Kč
1007,20860 Kč720,86 Kč
2506,75548 Kč1 688,87 Kč
5006,43294 Kč3 216,47 Kč
1 0006,12554 Kč6 125,54 Kč
3 0005,66834 Kč17 005,02 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč