


GRF65919A | |
|---|---|
DigiKey Part Number | RPC6116-ND |
Manufacturer | |
Manufacturer Product Number | GRF65919A |
Description | PUSH FIT BUMPER FOOT: COMPATIBLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered 0.622" Dia (15.80mm) PVC Black |
Datasheet | Datasheet |
Category | Shape Cylindrical, Tapered |
Manufacturer Essentra Components | Color Black |
Series | Size / Dimension 0.622" Dia (15.80mm) |
Packaging Box | Thickness 0.382" (9.70mm) |
Part Status Active | Material PVC |
Type Bumper | Mounting Type Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 5 | 11,33800 Kč | 56,69 Kč |
| 10 | 10,54100 Kč | 105,41 Kč |
| 25 | 9,62560 Kč | 240,64 Kč |
| 50 | 9,01240 Kč | 450,62 Kč |
| 100 | 8,46640 Kč | 846,64 Kč |
| 250 | 7,83560 Kč | 1 958,90 Kč |
| 500 | 7,41650 Kč | 3 708,25 Kč |
| 1 000 | 7,04168 Kč | 7 041,68 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |



