


G1137 | |
|---|---|
DigiKey Part Number | 3720-G1137-ND |
Manufacturer | |
Manufacturer Product Number | G1137 |
Description | GROMMET 0.500" BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.625" (15.88mm) Grommet 0.500" (12.70mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Circular - 0.625" (15.88mm) | |
Diameter - Inside | 0.500" (12.70mm) | |
Features | - | |
Material | - | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 25 | 7,46680 Kč | 186,67 Kč |
| 50 | 7,11000 Kč | 355,50 Kč |
| 100 | 6,77190 Kč | 677,19 Kč |
| 250 | 6,34644 Kč | 1 586,61 Kč |
| 500 | 6,04322 Kč | 3 021,61 Kč |
| 1 000 | 5,75471 Kč | 5 754,71 Kč |
| 3 000 | 5,32516 Kč | 15 975,48 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


